Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No2N6547
Newark Part No.89K1174
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo400V
Collector Emitter Voltage Max400V
Continuous Collector Current15A
Power Dissipation175W
Power Dissipation Pd175W
DC Collector Current15A
DC Current Gain hFE30hFE
Transistor MountingThrough Hole
No. of Pins2Pins
Transistor Case StyleTO-3
Transition Frequency3MHz
DC Current Gain hFE Min30hFE
Operating Temperature Max200°C
Qualification-
Product Range-
MSL-
SVHCLead
Product Overview
The 2N6547 is a NPN Transistor designed for high voltage and high speed power switching in inductive circuits where fall time is critical. The transistor is particularly suited for 115 and 220V line operated switch mode applications.
- High temperature performance
- Emitter-base voltage(Vebo = 9V)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
400V
Power Dissipation
175W
DC Collector Current
15A
Transistor Mounting
Through Hole
Transistor Case Style
TO-3
DC Current Gain hFE Min
30hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
400V
Continuous Collector Current
15A
Power Dissipation Pd
175W
DC Current Gain hFE
30hFE
No. of Pins
2Pins
Transition Frequency
3MHz
Operating Temperature Max
200°C
Product Range
-
SVHC
Lead
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate