Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173112-0201.
Newark Part No.78X4958
Product RangeHPD 173112 Series
Also Known As173112-0201, GTIN UPC EAN: 889056489560
Technical Datasheet
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0201.
Newark Part No.78X4958
Product RangeHPD 173112 Series
Also Known As173112-0201, GTIN UPC EAN: 889056489560
Technical Datasheet
For Use WithMolex D Sub Housing Connectors
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeHPD 173112 Series
SVHCTo Be Advised
Product Overview
The FK20PL-08V_0100 is a machined pin contact made up of 0.8μm gold-plated brass. It is suitable for use with the crimp connectors.
Technical Specifications
For Use With
Molex D Sub Housing Connectors
Contact Material
Brass
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
HPD 173112 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate