1. Home
                      2. Batteries & Chargers
                      3. Batteries - Rechargeable
                      Print Page

                      VKB 55615 602 059

                      Rechargeable Battery, Robust 85, 2.4 V, Nickel Metal Hydride, 150 mAh, Button Cell, PCB Pins, 1

                      VARTA VKB 55615 602 059
                      VARTA VKB 55615 602 059
                      VARTA VKB 55615 602 059
                      VARTA VKB 55615 602 059
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVARTA
                      Manufacturer Part NoVKB 55615 602 059
                      Newark Part No.06WX2735
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerVARTA
                      Manufacturer Part NoVKB 55615 602 059
                      Newark Part No.06WX2735
                      Technical Datasheet

                      Data Sheet

                      Battery Voltage2.4V
                      Battery TechnologyNickel Metal Hydride
                      Battery Capacity150mAh
                      Battery Size CodeButton Cell
                      External Diameter-
                      External Height11.7mm
                      Battery TerminalsPCB Pins
                      Pack Quantity1
                      External Width25.6mm
                      Battery Type / SizeButton Cell
                      External Depth14.1mm
                      Weight12g
                      Battery IEC Code-
                      Battery NEDA Code-
                      Battery Compliance-
                      Product Range-
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      The 55711602059 is a 2.4V/150mAh button-cell Rechargeable Battery features a nickel metal hydride technology with robust -85°C single cell and PCB pins terminals. High performance button cell with superior overcharge stability and discharge currents ≤2CA at high temperature. Based on mass electrode technology.

                      • 0.8ohm internal resistance at charged cells, 20°C, DC: 0.2CA/2CA, (IEC 61951-2)
                      • -20 to 65°C temperature range (discharge)

                      Applications

                      Industrial, Automotive, Consumer Electronics

                      Technical Specifications

                      Battery Voltage

                      2.4V

                      Battery Capacity

                      150mAh

                      External Diameter

                      -

                      Battery Terminals

                      PCB Pins

                      External Width

                      25.6mm

                      External Depth

                      14.1mm

                      Battery IEC Code

                      -

                      Battery Compliance

                      -

                      SVHC

                      No SVHC (16-Jul-2019)

                      Battery Technology

                      Nickel Metal Hydride

                      Battery Size Code

                      Button Cell

                      External Height

                      11.7mm

                      Pack Quantity

                      1

                      Battery Type / Size

                      Button Cell

                      Weight

                      12g

                      Battery NEDA Code

                      -

                      Product Range

                      -

                      Technical Docs (3)

                      Enhanced Product Overview EN

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (16-Jul-2019)