Alternative product for your search.

Need more?
Quantity | Price |
---|---|
1+ | $10.380 |
5+ | $9.340 |
10+ | $8.920 |
Product Information
Product Overview
The VLD2S00B-AZC00-000 is a double-pole double-throw (DPDT) black Rocker Switch with 0.250-inch tabs terminal, panel-seal black flush bracket, a black Contura II actuator and (ON)-OFF-(ON) operation. The V series Contura II switch actuator is constructed of thermoplastic polycarbonate and is offered with either a hard nylon overlay or a Soft-touch elastomer overlay. The Contura II incorporates an aesthetic design of two rows of raised bumps on the top and bottom of the rocker. The Contura switch with sealed option for front panel components of the switch only, signifying complete protection against dust and prolonged spray and submersion under pressure and are recognized to UL1500 - Ignition Protection for marine products. The switch is vibration, shock, thermoshock, moisture and salt spray resistant.
- Maximum sealing protection with dual seals around lamps and rocker stem certified to IP66 and IP68
- Switch base accommodates up to 10 terminals and a large variety of switch and lighting circuits
- Switch connector allows the user to preload FQC terminals for easy assembly to switch base
- 50MΩ Minimum insulation resistance
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
(On)-Off-(On)
Non Illuminated
Black
20A
-
12V
36.8mm
-
No SVHC (27-Jun-2018)
DPDT
Panel Mount
V Series
-
20A
12V
21mm
Quick Connect
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate