Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoDC21.0021.1111
Newark Part No.88K1073
Product RangeDC21 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
50+ | $14.310 |
100+ | $13.550 |
250+ | $12.790 |
500+ | $12.030 |
1000+ | $11.260 |
Price for:Each
Minimum: 80
Multiple: 80
$1,144.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoDC21.0021.1111
Newark Part No.88K1073
Product RangeDC21 Series
Technical Datasheet
Product RangeDC21 Series
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating11A
Voltage Rating250VAC
Switch Type2-Pole Switch
Connector MountingFlange Mount
Fuse Holder-
Contact Termination TypeScrew
Fuse Size Held-
Connector TerminalsQuick Connect
IP RatingIP40
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DC21 series Power Entry Module without line filter. Screw-on mounting on PCB/panel backside with screws M3 panel mount. Appliance inlet protection class I, 2-pole functions line switch. Ideal for application with high transient loads. Suitable for use in equipment according to IEC/UL 60950.
- For PCB mounting
- Ultra-compact design
- All single elements are already wired
- Unwired versions available on request
- Line switch non-illuminated or illuminated
- Standard versions with rear-side insulation cover
Technical Specifications
Product Range
DC21 Series
Power Entry Module Applications
General Purpose
Current Rating
11A
Switch Type
2-Pole Switch
Fuse Holder
-
Fuse Size Held
-
IP Rating
IP40
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Connector Mounting
Flange Mount
Contact Termination Type
Screw
Connector Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate