1. Home
                      2. Passive Components
                      3. EMI / RFI Suppression
                      4. Common Mode Chokes / Filters
                      5. SMD Common Mode Chokes / Filters
                      Print Page

                      DLW31SH222SQ2L

                      Choke, Common Mode, DLW31S Series, 2.2 kohm, 80 mA, 3.2mm x 1.6mm x 1.9mm

                      Date/Lot Code

                      MURATA DLW31SH222SQ2L
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA
                      Manufacturer Part NoDLW31SH222SQ2L
                      Newark Part No.74M0673
                      Product RangeDLW31SH Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10,659 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.892
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $4.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA
                      Manufacturer Part NoDLW31SH222SQ2L
                      Newark Part No.74M0673
                      Product RangeDLW31SH Series
                      Technical Datasheet

                      Data Sheet

                      DC Current Rating80mA
                      Inductance-
                      Product RangeDLW31SH Series
                      Impedance2.2kohm
                      Inductor Case / Package-
                      Common Mode Filter Case3.2mm x 1.6mm x 1.9mm
                      Product Length3.2mm
                      Product Width1.6mm
                      Product Height1.9mm
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The DLW31SH222SQ2L is a 80mA high performance wound type SMD Chip Common Mode Choke Coil. It has high common mode impedance so it is suitable for noise suppression through wide frequency range.

                      • Suitable for noise suppression at car area networks like CAN bus
                      • -40 to 125°C Operating temperature range

                      Applications

                      Industrial, Communications & Networking, Safety

                      Warnings

                      Do not use products beyond the rated current and rated voltage as this may create excessive heat and deteriorate the insulation resistance.

                      Notes

                      Solderability of tin plating termination chip might be deteriorated when low temperature soldering profile where peak solder temperature is below the tin melting point is used.

                      Technical Specifications

                      DC Current Rating

                      80mA

                      Product Range

                      DLW31SH Series

                      Inductor Case / Package

                      -

                      Product Length

                      3.2mm

                      Product Height

                      1.9mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Inductance

                      -

                      Impedance

                      2.2kohm

                      Common Mode Filter Case

                      3.2mm x 1.6mm x 1.9mm

                      Product Width

                      1.6mm

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for DLW31SH222SQ2L

                      1 Product Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code