Product may not be an exact match for your search

Quantity | Price |
---|---|
5000+ | $0.237 |
Product Information
Product Overview
The 1971743-1 is a 1-position right-angle Miniature Hermaphroditic Connector with tin-plated copper alloy contacts and a natural colour LCP housing. The low profile SMT miniature hermaphroditic board-to-board connector is designed to provide power between adjacent linear printed circuit boards. It is ideal for use in compact spaces with features designed for vacuum pick and place that make it suitable for high volume automated manufacturing. It features reduce assembly time, minimize inventory with connectors that mate and un-mate to themselves horizontally and vertically.
- Connect data and control signals with 4-position hermaphroditic version
- Automate production with flat top surface for vacuum pick and place assembly
- Supports reflow processing with high temperature material
- 3A Maximum current rating
Applications
Lighting, LED Lighting, Commercial, Industrial
Technical Specifications
Board-to-Board
Receptacle
1Contacts
Surface Mount Right Angle
Tin Plated Contacts
No SVHC (15-Jan-2018)
-
1971567 Series
Surface Mount Right Angle
-
Copper Alloy
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate