1. Home
                      2. Optoelectronics & Displays
                      3. Optocouplers
                      4. Transistor Output Optocouplers
                      Print Page

                      FODM452R2

                      Optocoupler, Transistor Output, 1 Channel, SOP, 5 Pins, 50 mA, 3.75 kV, 20 %

                      ONSEMI FODM452R2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoFODM452R2
                      Newark Part No.88T3399
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,854 In Stock

                      Need more?

                      1160 Delivery in 1-3 Business Days(US stock)
                      2694 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.857
                      10+$0.857
                      25+$0.857
                      50+$0.857
                      100+$0.857
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.86
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoFODM452R2
                      Newark Part No.88T3399
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1 Channel
                      Optocoupler Case StyleSOP
                      No. of Pins5Pins
                      Forward Current If Max50mA
                      Isolation Voltage3.75kV
                      CTR Min20%
                      Collector Emitter Voltage V(br)ceo-
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The FODM452R2 is a 1-channel 5-pin Transistor Optocoupler consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. It is suitable for line receivers, pulse transformer replacement, output interface to CMOS-LSTTL-TTL and wide bandwidth analogue coupling.

                      • 1Mbps High speed
                      • 565V Maximum working insulation voltage
                      • 4000V High allowable overvoltage
                      • 0 to 70°C Performance guaranteed over temperature

                      Applications

                      Signal Processing, Industrial

                      Technical Specifications

                      No. of Channels

                      1 Channel

                      No. of Pins

                      5Pins

                      Isolation Voltage

                      3.75kV

                      Collector Emitter Voltage V(br)ceo

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Optocoupler Case Style

                      SOP

                      Forward Current If Max

                      50mA

                      CTR Min

                      20%

                      Product Range

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for FODM452R2

                      2 Products Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)