Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoJF15RP3CC
Newark Part No.10X0216
Product RangeJF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $11.510 |
10+ | $11.060 |
25+ | $10.730 |
50+ | $9.940 |
100+ | $9.080 |
250+ | $7.990 |
500+ | $7.160 |
1000+ | $6.750 |
Price for:Each
Minimum: 1
Multiple: 1
$11.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoJF15RP3CC
Newark Part No.10X0216
Product RangeJF Series
Technical Datasheet
Switch TerminalsSolder
Product RangeJF Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Contact Current Max50mA
Actuating Force200gf
Contact Voltage DC Nom24V
Contact Rating50mA at 24VDC
Operating Force2N
Switch Dimensions (L x W)22.8mm x 17.7mm
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Actuating Force
200gf
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
22.8mm x 17.7mm
Illumination
Illuminated
Product Range
JF Series
Switch Mounting
Through Hole
Contact Current Max
50mA
Contact Voltage DC Nom
24V
Operating Force
2N
IP Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate