1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. Nonvolatile RAM
                      Print Page

                      MB85RC64APNF-G-JNE1

                      FRAM, 64KBIT, I2C, SOP-8

                      FUJITSU MB85RC64APNF-G-JNE1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFUJITSU
                      Manufacturer Part NoMB85RC64APNF-G-JNE1
                      Newark Part No.66X5297
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerFUJITSU
                      Manufacturer Part NoMB85RC64APNF-G-JNE1
                      Newark Part No.66X5297
                      Technical Datasheet

                      Data Sheet

                      Memory TypeFRAM
                      Memory Size64Kbit
                      NVRAM Memory Configuration8K x 8bit
                      IC Interface TypeI2C
                      Access Time-
                      Memory Case StyleSOP
                      No. of Pins8Pins
                      Supply Voltage Min2.7V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCTo Be Advised

                      Technical Specifications

                      Memory Type

                      FRAM

                      NVRAM Memory Configuration

                      8K x 8bit

                      Access Time

                      -

                      No. of Pins

                      8Pins

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Memory Size

                      64Kbit

                      IC Interface Type

                      I2C

                      Memory Case Style

                      SOP

                      Supply Voltage Min

                      2.7V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised