1. Home
                      2. Connectors
                      3. D Sub Connectors & Components
                      4. D Sub Backshells
                      Print Page

                      172704-0115

                      D Sub Backshell, FPHGR Series, DA, 180°, Plastic Body

                      MOLEX 172704-0115
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No172704-0115
                      Newark Part No.78X5032
                      Product RangeFPHGR
                      Also Known AsFPHGR-2AE
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      234 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$10.340
                      5+$9.840
                      10+$9.340
                      25+$8.820
                      50+$8.600
                      100+$8.390
                      250+$7.520
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No172704-0115
                      Newark Part No.78X5032
                      Product RangeFPHGR
                      Also Known AsFPHGR-2AE
                      Technical Datasheet

                      Data Sheet

                      Product RangeFPHGR
                      D Sub Shell SizeDA
                      Cable Exit Angle180°
                      Connector Body MaterialPlastic Body
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The FPHGR series Hood is characterized by its flat design and is available with straight and lateral cable outlet. It can be used with locking, Knurled thumb screws or latch locks. It is suitable for use with the D-sub connectors. It has alternatively straight or right angled cable outlet with cable clamp.

                      • Also available in shielded (metallized) or coded version
                      • Modification to enable the use of slide locks available

                      Technical Specifications

                      Product Range

                      FPHGR

                      Cable Exit Angle

                      180°

                      SVHC

                      No SVHC (21-Jan-2025)

                      D Sub Shell Size

                      DA

                      Connector Body Material

                      Plastic Body

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)