1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Transmitters
                      Print Page

                      9677010900

                      Pressure Sensor, IP6K9K, Liquid, Air, Exhaust, 10 bar, Absolute, M14, Voltage, 5 V, 4.5 mA RoHS Compliant: No

                      KYOCERA AVX 9677010900
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKYOCERA AVX
                      Manufacturer Part No9677010900
                      Newark Part No.31Y6640
                      Product Range96770 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$129.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $129.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKYOCERA AVX
                      Manufacturer Part No9677010900
                      Newark Part No.31Y6640
                      Product Range96770 Series
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeRelative
                      Pressure Port Type-
                      Operating Pressure Min0bar
                      Operating Pressure Max10bar
                      Pressure Port SizeM14 x 1.5
                      Transducer Connection / Termination-
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Media TypeLiquid
                      Output Interface-
                      Sensor Output TypeRatiometric
                      Housing Material-
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range96770 Series
                      SVHCLead (19-Jan-2021)

                      Technical Specifications

                      Pressure Type

                      Relative

                      Operating Pressure Min

                      0bar

                      Pressure Port Size

                      M14 x 1.5

                      Supply Voltage Min

                      -

                      Media Type

                      Liquid

                      Sensor Output Type

                      Ratiometric

                      Operating Temperature Min

                      -40°C

                      Product Range

                      96770 Series

                      Pressure Port Type

                      -

                      Operating Pressure Max

                      10bar

                      Transducer Connection / Termination

                      -

                      Supply Voltage Max

                      -

                      Output Interface

                      -

                      Housing Material

                      -

                      Operating Temperature Max

                      125°C

                      SVHC

                      Lead (19-Jan-2021)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:Lead (19-Jan-2021)