1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      LD39130SJ33R

                      Fixed LDO Voltage Regulator, 1.4V to 5.5V, 300mV Dropout, 3.3Vout, 300mAout, Flip-Chip-4 RoHS Compliant: Yes

                      Date/Lot Code

                      STMICROELECTRONICS LD39130SJ33R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLD39130SJ33R
                      Newark Part No.38Y7832
                      Product Range3.3V 300mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 24 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.130
                      10+$0.868
                      25+$0.803
                      50+$0.767
                      100+$0.730
                      250+$0.696
                      500+$0.675
                      1000+$0.658
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.13
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLD39130SJ33R
                      Newark Part No.38Y7832
                      Product Range3.3V 300mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      Input Voltage Min1.4V
                      Input Voltage Max5.5V
                      Fixed Output Voltage Nom3.3V
                      No. of Outputs1Outputs
                      Output Voltage Nom3.3V
                      Adjustable Output Voltage Min-
                      Output Voltage - Nom3.3V
                      Adjustable Output Voltage Max-
                      Output Voltage Min-
                      Output Current300mA
                      Output Voltage Max-
                      Dropout Voltage Vdo300mV
                      PolarityPositive Output
                      Max Output Current300mA
                      LDO Regulator Case StyleFlip-Chip
                      Dropout Voltage Typ @ Current300mV
                      Dropout Voltage Typ @ Current300mV
                      Dropout Voltage - Typ @ Current300mV
                      IC MountingSurface Mount
                      IC Case / PackageFlip-Chip
                      No. of Pins4Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range3.3V 300mA LDO Voltage Regulators
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      5.5V

                      No. of Outputs

                      1Outputs

                      Adjustable Output Voltage Min

                      -

                      Adjustable Output Voltage Max

                      -

                      Output Current

                      300mA

                      Dropout Voltage Vdo

                      300mV

                      Max Output Current

                      300mA

                      Dropout Voltage Typ @ Current

                      300mV

                      Dropout Voltage - Typ @ Current

                      300mV

                      IC Case / Package

                      Flip-Chip

                      Operating Temperature Min

                      -40°C

                      Product Range

                      3.3V 300mA LDO Voltage Regulators

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage Min

                      1.4V

                      Fixed Output Voltage Nom

                      3.3V

                      Output Voltage Nom

                      3.3V

                      Output Voltage - Nom

                      3.3V

                      Output Voltage Min

                      -

                      Output Voltage Max

                      -

                      Polarity

                      Positive Output

                      LDO Regulator Case Style

                      Flip-Chip

                      Dropout Voltage Typ @ Current

                      300mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      4Pins

                      Operating Temperature Max

                      125°C

                      MSL

                      -

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code