1. Home
                      2. Fasteners & Mechanical
                      3. Pipework
                      Print Page

                      FC-131

                      Compression Fitting, 1/8" BSPT, Stainless Steel, 0.05" Probe Diameter

                      LABFACILITY FC-131
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLABFACILITY
                      Manufacturer Part NoFC-131
                      Newark Part No.09WX8057
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.580
                      10+$1.580
                      25+$1.580
                      50+$1.580
                      100+$1.580
                      250+$1.580
                      500+$1.580
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLABFACILITY
                      Manufacturer Part NoFC-131
                      Newark Part No.09WX8057
                      Technical Datasheet

                      Data Sheet

                      Thread Size - Imperial1/8" BSPT
                      MaterialStainless Steel
                      Thread Size - Metric-
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The FC-131 is a 1/8-inch BSPT tapered threaded Compression Gland made of stainless steel. This male in-line stainless steel compression type gland with nut and olive, suits a wide range of mineral insulated and other probe type sensors.

                      Technical Specifications

                      Thread Size - Imperial

                      1/8" BSPT

                      Thread Size - Metric

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Material

                      Stainless Steel

                      Product Range

                      -

                      Technical Docs (4)

                      Enhanced Product Overview EN

                      Application Note EN

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)