1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. High Voltage DC / DC Converters
                      Print Page

                      FS05CT-12

                      DC-DC CONVERTER, 2 O/P, 10W

                      XP POWER FS05CT-12
                      XP POWER FS05CT-12
                      XP POWER FS05CT-12
                      XP POWER FS05CT-12
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXP POWER
                      Manufacturer Part NoFS05CT-12
                      Newark Part No.84Y5850
                      Product RangeFS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$257.610
                      5+$253.950
                      10+$250.310
                      50+$243.000
                      100+$235.700
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $257.61
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerXP POWER
                      Manufacturer Part NoFS05CT-12
                      Newark Part No.84Y5850
                      Product RangeFS Series
                      Technical Datasheet

                      Data Sheet

                      High Voltage Power Supply TypeProportional
                      PolarityDual Output
                      DC / DC Converter Output TypeFixed, Adjustable
                      Power Rating10W
                      Output Current Max20mA
                      Output Current Max20mA
                      Power Supply MountingThrough Hole
                      Output Voltage Min0V
                      Output Voltage Max250V
                      Input Voltage DC Min700mV
                      Input Voltage DC Max12V
                      Product RangeFS Series
                      SVHCNo SVHC (15-Jan-2018)

                      Technical Specifications

                      High Voltage Power Supply Type

                      Proportional

                      DC / DC Converter Output Type

                      Fixed, Adjustable

                      Output Current Max

                      20mA

                      Power Supply Mounting

                      Through Hole

                      Output Voltage Max

                      250V

                      Input Voltage DC Max

                      12V

                      SVHC

                      No SVHC (15-Jan-2018)

                      Polarity

                      Dual Output

                      Power Rating

                      10W

                      Output Current Max

                      20mA

                      Output Voltage Min

                      0V

                      Input Voltage DC Min

                      700mV

                      Product Range

                      FS Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)