Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerPOWERPAX
Manufacturer Part No28-18205
Newark Part No.55X0068
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 112V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector5.5mm x 2.1mm Plug
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min100V
Input Voltage AC Max240V
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug Type-
SVHCNo SVHC (16-Jan-2020)
Product Overview
AC-DC Power Supply
- Power Supply Output Type: Fixed
- External Width: 50mm
- External Depth: 137mm
- Approval Bodies: CE, CEC, FC, LPS
- Frequency Max: 63Hz
- Frequency Min: 47Hz
- Height: 36mm
- Input Current: 1.4A
- Input Voltage Max: 240V
- Input Voltage Min: 100V
- Lead Length: 1.5m
- Mounting Type: 4 Screw Fixing
- No. of Outputs: 1
- Output Current: 5A
- Output Power: 60W
- Output Voltage: 12V
- Power Rating: 60W
- Power Supply Mounting: Wall
- Weight: 0.42kg
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
240V
Product Range
-
SVHC
No SVHC (16-Jan-2020)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
5.5mm x 2.1mm Plug
Output Current - Output 3
-
Input Voltage AC Min
100V
Input Voltage VAC
100V AC to 240V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate