1. Home
                      2. Single Board Computers, Maker & Education
                      3. Add-on Boards / Modules
                      4. Carriers & Expansion
                      Print Page

                      5648-JST

                      Development Board, Kilp Halo V2.0 For micro:bit, Wearables Development, JST Power Connector

                      KITRONIK 5648-JST
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKITRONIK
                      Manufacturer Part No5648-JST
                      Newark Part No.01AH8702
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerKITRONIK
                      Manufacturer Part No5648-JST
                      Newark Part No.01AH8702
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeKlip Halo V2.0 Board (with JST)
                      For Use WithBBC micro:bit Boards
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The JST Version Klip Halo V2.0 board for the BBC micro:bit breaks out each of the 19 GPIO pins from the BBC micro:bit, with easily accessible, clearly marked connection points compatible with both crocodile clips and 4mm banana plugs.

                      • Breaks out microbits 19 GPIO pin to marked points compatible with crocodile clips & 4mm banana plugs
                      • Features an edge connector that the microbit inserts into so no assembly required
                      • The board has an on/off switch that also turns off power to the 3V connections
                      • Designed for use with either crocodile clips or conductive thread
                      • It also features a JST style power input connection

                      Contents

                      1 x Klip Halo V2.0 board (with JST) for the BBC micro:bit.

                      Technical Specifications

                      Accessory Type

                      Klip Halo V2.0 Board (with JST)

                      Product Range

                      -

                      For Use With

                      BBC micro:bit Boards

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)