Print Page
Product may not be an exact match for your search

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3036372
Newark Part No.94X3392
Product RangeST
Also Known AsST 4-FSI/C
Technical Datasheet
339 In Stock
Need more?
102 Delivery in 1-3 Business Days(US stock)
237 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $15.340 |
10+ | $14.780 |
50+ | $13.990 |
100+ | $12.980 |
250+ | $12.000 |
500+ | $11.490 |
1000+ | $10.840 |
Price for:Each
Minimum: 1
Multiple: 1
$15.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3036372
Newark Part No.94X3392
Product RangeST
Also Known AsST 4-FSI/C
Technical Datasheet
No. of Positions2Positions
Wire Size (AWG)28AWG to 10AWG
Wire Size AWG Min28AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current30A
Rated Voltage400V
Fuse Size HeldType C
Product RangeST
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3036372 is a 2-way 30A black type-C fuse modular Terminal Block with spring-cage connection. It has PA insulator and A4 internal cylindrical gage. The ST 4-FSI/C fuse terminal block accommodates flat-type fuses according to ISO/DIS 8820/DIN 72581-3 or the TCP to 32VDC thermal miniature circuit breaker as the fuse element.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Min
28AWG
Conductor Area CSA
6mm²
Rated Current
30A
Fuse Size Held
Type C
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
28AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Clamp
Rated Voltage
400V
Product Range
ST
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate