Need more?
Quantity | Price |
---|---|
1+ | $27.940 |
Product Information
Product Overview
STEVAL-STWINWFV1 is a Wi-Fi expansion for the SensorTile Wireless Industrial Node (STWIN) kit. This expansion board adds 2.4GHz Wi-Fi connectivity to the STEVAL-STWINKT1B (and STEVAL-STWINKT1). Application examples that take advantage of this expansion board can be found in STSW-STWINKT01 firmware package as well as in the FP-IND-PREDMNT1 Predictive Maintenance Function Pack. ISM43362-M3G-L44-E Wi-Fi module features 802.11b/g/n compatible based on Broadcom MAC/Baseband/radio device, fully contained TCP/IP stack, host interface: SPI up to 25MHz, network features ICMP (Ping), ARP, DHCP,TCP, UDP, low power operation (3.3V supply) with built-in low-power modes and secure Wi-Fi authentication WEP-128, WPA-PSK (TKIP), WPA2-PSK.
- Wi-Fi adapter for STEVAL-STWINKT1B (and STEVAL-STWINKT1)
- Plugs into STWIN core system board through dedicated 12-pin connector
- Single 3.3V power supply input
- ISM43362-M3G-L44-E Wi-Fi module: fully contained TCP/IP stack, SPI up to 25MHz host interface
- Network features ICMP (Ping), ARP, DHCP,TCP, UDP
- Low power operation (3.3V supply) with built-in low power modes
- Secure Wi-Fi authentication WEP-128, WPA-PSK (TKIP), WPA2-PSK
Technical Specifications
Wi-Fi Expansion Board
-
STMicroelectronics STEVAL-STWINKT1 STWIN SensorTile Wireless Industrial Node Development Kit
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate