1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Motor Drives
                      6. AC Motor Drives
                      Print Page

                      FR-D740-120SC-EC

                      FREQUENCY INVERTER, 3-PH, 5.5KW, 12A ROHS COMPLIANT: YES

                      MITSUBISHI FR-D740-120SC-EC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMITSUBISHI
                      Manufacturer Part NoFR-D740-120SC-EC
                      Newark Part No.69AH7856
                      Product RangeFR-D700
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 21 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1,291.930
                      5+$1,267.460
                      10+$1,231.510
                      25+$1,199.580
                      50+$1,041.010
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,291.93
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMITSUBISHI
                      Manufacturer Part NoFR-D740-120SC-EC
                      Newark Part No.69AH7856
                      Product RangeFR-D700
                      Technical Datasheet

                      Data Sheet

                      Control / Drive TypeVariable Frequency Drive
                      Compatible Motor TypeInduction / Asynchronous Motors
                      Power Rating5.5kW
                      No. of PhasesThree Phase
                      Output Current Max12A
                      Output Current Max12A
                      Supply Frequency50Hz / 60Hz
                      IP RatingIP20
                      IP RatingIP20
                      Supply Voltage Min380VAC
                      Supply Voltage Max480VAC
                      Product RangeFR-D700
                      SVHCNo SVHC (15-Jan-2018)

                      Technical Specifications

                      Control / Drive Type

                      Variable Frequency Drive

                      Power Rating

                      5.5kW

                      Output Current Max

                      12A

                      Supply Frequency

                      50Hz / 60Hz

                      IP Rating

                      IP20

                      Supply Voltage Max

                      480VAC

                      SVHC

                      No SVHC (15-Jan-2018)

                      Compatible Motor Type

                      Induction / Asynchronous Motors

                      No. of Phases

                      Three Phase

                      Output Current Max

                      12A

                      IP Rating

                      IP20

                      Supply Voltage Min

                      380VAC

                      Product Range

                      FR-D700

                      Technical Docs (3)

                      Operating Instructions EN

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2018)