• Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Inductors
                      4. Power Inductors
                      5. SMD Power Inductors
                      Print Page

                      LQW32FT2R7M0HL

                      INDUCTOR, AEC-Q200, 2.7UH, 0.975A, UNSHLD ROHS COMPLIANT: YES

                      Date/Lot Code

                      MURATA LQW32FT2R7M0HL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA
                      Manufacturer Part NoLQW32FT2R7M0HL
                      Newark Part No.80AH2017
                      Product RangeLQW32FT_0H Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.170
                      10+$0.970
                      25+$0.849
                      50+$0.782
                      100+$0.715
                      250+$0.661
                      500+$0.625
                      1000+$0.594
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.17
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA
                      Manufacturer Part NoLQW32FT2R7M0HL
                      Newark Part No.80AH2017
                      Product RangeLQW32FT_0H Series
                      Technical Datasheet

                      Data Sheet

                      Inductance2.7µH
                      RMS Current (Irms)975mA
                      Inductor ConstructionUnshielded
                      Saturation Current (Isat)975mA
                      Power Inductor Case3.2mm x 2.5mm x 2.3mm
                      Product RangeLQW32FT_0H Series
                      DC Resistance Max0.22ohm
                      Inductance Tolerance± 20%
                      Product Length3.2mm
                      Product Width2.5mm
                      Product Height2.3mm
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Inductance

                      2.7µH

                      Inductor Construction

                      Unshielded

                      Power Inductor Case

                      3.2mm x 2.5mm x 2.3mm

                      DC Resistance Max

                      0.22ohm

                      Product Length

                      3.2mm

                      Product Height

                      2.3mm

                      RMS Current (Irms)

                      975mA

                      Saturation Current (Isat)

                      975mA

                      Product Range

                      LQW32FT_0H Series

                      Inductance Tolerance

                      ± 20%

                      Product Width

                      2.5mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code