1. Home
                      2. Single Board Computers, Maker & Education
                      3. Add-on Boards / Modules
                      4. Screens & Displays
                      Print Page

                      56115

                      OLED Display Board, BBC micro:bit, 128 X 64 Resolution

                      KITRONIK 56115
                      KITRONIK 56115
                      KITRONIK 56115
                      KITRONIK 56115
                      KITRONIK 56115
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKITRONIK
                      Manufacturer Part No56115
                      Newark Part No.30AK1208
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$12.410
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.41
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKITRONIK
                      Manufacturer Part No56115
                      Newark Part No.30AK1208
                      Technical Datasheet

                      Data Sheet

                      Silicon Manufacturer-
                      Silicon Family Name-
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core Number-
                      Kit ContentsDisplay Board
                      For Use WithBBC micro:bit
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Kitronik :VIEW Graphics128 OLED display 128x64 for BBC micro:bit. The Kitronik :VIEW Graphics128 OLED display gives the user the ability to add a monochrome 128x64 display to the BBC micro: bit. The on-board edge connector allows the micro:bit to slot into the board without any additional fixings. The board also features a micro:bit style I/O connector which means it can be slotted into any other micro:bit accessory that has a slot for inserting a micro:bit. All of the pins from the BBC micro:bit are tracked through to provide the edge pads with the full usage of the BBC micro:bit, with the addition of a display. As the micro:bit slots directly into the board, no tools, fixings, or soldering are required.

                      • It can be coded with MakeCode blocks and with Python
                      • Kitronik has created custom MakeCode blocks
                      • Kitronik has created a GitHub repo for custom Python functions
                      • It can be powered via the edge connector or by the micro:bit
                      • Requires a 3V supply
                      • The board features a power indicator LED
                      • It is possible to change the default I2C address of the board
                      • No tools, fixings, or soldering are required

                      Contents

                      1 x Kitronik :VIEW Graphics128 OLED display 128x64 for BBC micro:bit.

                      Technical Specifications

                      Silicon Manufacturer

                      -

                      Core Architecture

                      -

                      Silicon Core Number

                      -

                      For Use With

                      BBC micro:bit

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Family Name

                      -

                      Core Sub-Architecture

                      -

                      Kit Contents

                      Display Board

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)