1. Home
                      2. Single Board Computers, Maker & Education
                      3. Add-on Boards / Modules
                      4. Sensors
                      Print Page

                      101020044

                      Alcohol Sensor Module, with Cable, 5V, 120 mA, Arduino Board

                      SEEED STUDIO 101020044
                      SEEED STUDIO 101020044
                      SEEED STUDIO 101020044
                      SEEED STUDIO 101020044
                      SEEED STUDIO 101020044
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSEEED STUDIO
                      Manufacturer Part No101020044
                      Newark Part No.43AK6814
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$7.950
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSEEED STUDIO
                      Manufacturer Part No101020044
                      Newark Part No.43AK6814
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeAlcohol Sensor Module
                      For Use WithArduino Board
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      Grove - Alcohol Sensor is a complete alcohol sensor module for Arduino or Seeeduino. It is built with MQ303A semiconductor alcohol sensor. It has good sensitivity and fast response to alcohol. It is suitable for making Breathalyzer. This Grove implements all the necessary circuitry for MQ303A like power conditioning and heater power supply. This sensor outputs a voltage inversely proportional to the alcohol concentration in air.

                      • Power requirements 5VDC at ~120mA (heater on)
                      • 1 x TTL compatible input (SEL), 1 x TTL compatible output (DAT)

                      Contents

                      Grove - alcohol sensor x 1, Grove cable x 1.

                      Technical Specifications

                      Accessory Type

                      Alcohol Sensor Module

                      Product Range

                      -

                      For Use With

                      Arduino Board

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65