Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770920
Newark Part No.54AK7740
Product RangeMulticomp Pro Crocodile Clips
Technical Datasheet
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.040 |
100+ | $1.040 |
500+ | $1.040 |
1000+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770920
Newark Part No.54AK7740
Product RangeMulticomp Pro Crocodile Clips
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating25A
Jaw Opening Max25mm
Insulator ColourGreen, Yellow
Product RangeMulticomp Pro Crocodile Clips
SVHCNo SVHC (19-Jan-2021)
Product Overview
Crocodile clips are made from high grade engineering plastics, with tin or nickel plated metal parts. Most comply with EN61010 /CE. This 4mm socket at rear accepts shrouded plug or unshrouded probe. Tongue at front to catch small wires or conductor pins. Jaws open to 25mm.
- Color: Green / Yellow
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
25mm
Product Range
Multicomp Pro Crocodile Clips
Current Rating
25A
Insulator Colour
Green, Yellow
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate