1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Arduino
                      4. Embedded Development Kits - Arduino
                      Print Page

                      DFR0323

                      Bluno Board, ATmega2560, 8bit, AVR, 16MHz, 5V

                      DFROBOT DFR0323
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDFROBOT
                      Manufacturer Part NoDFR0323
                      Newark Part No.85AK8235
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$51.740
                      25+$48.160
                      50+$45.370
                      100+$44.180
                      250+$42.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $51.74
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDFROBOT
                      Manufacturer Part NoDFR0323
                      Newark Part No.85AK8235
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      No. of Bits8bit
                      Silicon Family NameAtmega
                      Core ArchitectureAVR
                      Core Sub-Architecture-
                      Silicon Core NumberATmega2560
                      Kit ContentsBluno Board ATmega2560
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      DFR0323 is a Bluno Mega2560 controller board. It inherits the advantages of Bluetooth 4.0 wireless communication function, also enables more digital and analog ports allowing bigger code storage space. Users can use Bluno Mega2560 to make more functional DIY works. Also improvement has been done on power supply, with the power input range widened to 5-23V. Arduino Mega is the high-end series of the Arduino controller. DFRduino Mega2560 is based on ATmega2560 control chip as the core, with 54 digital I/O (input/output) ports (of which 14 can be used as PWM output), 16 analog input ports and 4 UART (hardware serial ports), using a 16MHz crystal oscillator. Embedded bootloader enables the controller to download the program directly via USB without any other external burning device. Multiple ways of power supply can be free to choose, including the USB power supply and universal power adapter and battery for external power supply.

                      • Transmission distance is 70m in free space
                      • Support Bluetooth remote update the Arduino program
                      • Support Bluetooth HID and support iBeacons and support by the AT command to debug the BLE
                      • Support transparent transmission serial port and support the host-server machine switch
                      • Support USB update BLE chip program
                      • 5V working voltage, 7 to 12V DC external input voltage, 6V to 20VDC external input voltage
                      • 40mA I/O current
                      • Flash capacity of 128KB (4K for bootloader)
                      • 8KB static storage capacity of SRAM and 4KB memory capacity of EEPROM
                      • Size of 108mm x 54mm

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Silicon Family Name

                      Atmega

                      Core Sub-Architecture

                      -

                      Kit Contents

                      Bluno Board ATmega2560

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Bits

                      8bit

                      Core Architecture

                      AVR

                      Silicon Core Number

                      ATmega2560

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)