1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Safety Switches
                      5. Emergency Stop Switches / E Stop
                      Print Page

                      1.15.154.016/0301

                      Emergency Stop Switch, DPST-NC, Latching, Quick Connect, Solder, 100 mA, 25 V, 25 V

                      RAFI 1.15.154.016/0301
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRAFI
                      Manufacturer Part No1.15.154.016/0301
                      Newark Part No.42M2796
                      Product RangeLUMOTAST 25
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      70 In Stock

                      27 more incoming. You can reserve stock now

                      53 Delivery in 1-3 Business Days(US stock)
                      17 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$40.810
                      5+$29.580
                      10+$27.440
                      25+$26.220
                      50+$25.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $40.81
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRAFI
                      Manufacturer Part No1.15.154.016/0301
                      Newark Part No.42M2796
                      Product RangeLUMOTAST 25
                      Technical Datasheet

                      Data Sheet

                      Contact Configuration2NC
                      Switch OperationOff-On
                      Switch TerminalsQuick Connect, Solder
                      Contact Current Max100mA
                      Contact Voltage AC Nom25V
                      Contact Voltage DC Nom25V
                      Pushbutton Actuator StyleRound
                      IP RatingIP65
                      IP RatingIP65
                      Product RangeLUMOTAST 25
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 1.15.154.016/0301 is a LUMOTAST 25 Emergency-stop Pushbutton with latching contact function, 2NC contacts and opaque red lens. The emergency-stop pushbutton features ring nut mounting, gold-plated contacts and snap-action contact system.

                      • Yellow square collar
                      • 100mΩ Maximum contact resistance
                      • IP65 Protection rating
                      • -25 to +70°C Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Contact Configuration

                      2NC

                      Switch Terminals

                      Quick Connect, Solder

                      Contact Voltage AC Nom

                      25V

                      Pushbutton Actuator Style

                      Round

                      IP Rating

                      IP65

                      SVHC

                      No SVHC (21-Jan-2025)

                      Switch Operation

                      Off-On

                      Contact Current Max

                      100mA

                      Contact Voltage DC Nom

                      25V

                      IP Rating

                      IP65

                      Product Range

                      LUMOTAST 25

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)