New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Inertial Measurement Units (IMU)
                      Print Page

                      MTI-300-2A8G4

                      MEMS Module, 4.5 V, 34 V, Module

                      XSENS MTI-300-2A8G4
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXSENS
                      Manufacturer Part NoMTI-300-2A8G4
                      Newark Part No.80AH9924
                      Product RangeMTi 100 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$4,126.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,126.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerXSENS
                      Manufacturer Part NoMTI-300-2A8G4
                      Newark Part No.80AH9924
                      Product RangeMTi 100 Series
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeAccelerometer, Gyroscope, Magnetometer
                      MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer
                      MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer
                      Sensing AxisX, Y, Z
                      Sensor Case StyleModule
                      Supply Voltage Min4.5V
                      Supply Voltage Max34V
                      Sensor Case / PackageModule
                      No. of Pins-
                      Sensing Range - Accelerometer± 20g
                      Sensing Range - Gyroscope± 450°/s
                      Temperature Sensing Range+5°C to +100°C
                      Output InterfaceUSB, RS232, RS422, UART
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeMTi 100 Series
                      SVHCTo Be Advised

                      Product Overview

                      The MTi 100-series is Xsens’ high-performance product line, setting the industry standard for reliable MEMS-based INS’s, AHRS’s, VRU’s and IMU’s. It features vibration rejecting gyroscopes and accelerometers and offers high-quality position, velocity, acceleration, and orientation even in challenging environments. The all-in-one sensor system supports optimized temperature calibration, high frequency position and orientation output and has configurable output settings for synchronization with any third-party device. The MTi 100-series is ruggedly built with a protective, anodized, IP67 waterproof aluminium housing, waterproof connectors and special studs for easy mounting and aligning.

                      • MTi-300 Attitude and Heading Reference System (AHRS)
                      • 10°/h gyro bias stability
                      • 0.2° / 0.3° roll/pitch (static / dynamic), 1.0° yaw
                      • Innovative Xsens sensor fusion algorithm
                      • Best-in-class hardware design and easy software integration
                      • RS232 interface
                      • 4.5V to 34V or 3.3V input voltage
                      • Output frequency up to 2KHz
                      • Anodized aluminium 6082 case material

                      Technical Specifications

                      Sensor Type

                      Accelerometer, Gyroscope, Magnetometer

                      MEMS Module Function

                      Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer

                      Sensor Case Style

                      Module

                      Supply Voltage Max

                      34V

                      No. of Pins

                      -

                      Sensing Range - Gyroscope

                      ± 450°/s

                      Output Interface

                      USB, RS232, RS422, UART

                      Operating Temperature Max

                      85°C

                      SVHC

                      To Be Advised

                      MEMS Module Function

                      Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer

                      Sensing Axis

                      X, Y, Z

                      Supply Voltage Min

                      4.5V

                      Sensor Case / Package

                      Module

                      Sensing Range - Accelerometer

                      ± 20g

                      Temperature Sensing Range

                      +5°C to +100°C

                      Operating Temperature Min

                      -40°C

                      Product Range

                      MTi 100 Series

                      Technical Docs (5)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Manufacturer Catalogue EN

                      Software EN

                      Application Note EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found